


EMK325BJ475MN-T | |
|---|---|
DigiKey Part Number | 587-4887-2-ND - Tape & Reel (TR) 587-4887-1-ND - Cut Tape (CT) 587-4887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ475MN-T |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ475MN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.84000 | ₱158.40 |
| 50 | ₱11.76700 | ₱588.35 |
| 100 | ₱10.51060 | ₱1,051.06 |
| 500 | ₱8.39416 | ₱4,197.08 |
| 1,000 | ₱7.74031 | ₱7,740.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.20228 | ₱14,404.56 |
| 4,000 | ₱6.75982 | ₱27,039.28 |
| 6,000 | ₱6.53819 | ₱39,229.14 |
| 10,000 | ₱6.29271 | ₱62,927.10 |
| 14,000 | ₱6.14918 | ₱86,088.52 |
| 20,000 | ₱6.01113 | ₱120,222.60 |

