47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325BJ476MM-P

DigiKey Part Number
587-5436-2-ND - Tape & Reel (TR)
587-5436-1-ND - Cut Tape (CT)
587-5436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325BJ476MM-P
Description
CAP CER 47UF 16V X5R 1210
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
EMK325BJ476MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,158
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.54700₱255.47
50₱19.41340₱970.67
100₱17.53150₱1,753.15
500₱14.36108₱7,180.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱13.38029₱13,380.29
2,000₱12.57399₱25,147.98
3,000₱12.17004₱36,510.12
5,000₱11.72242₱58,612.10
7,000₱11.46091₱80,226.37
10,000₱11.20916₱112,091.60
Manufacturers Standard Package