
FBMH1608HM221-T | |
|---|---|
DigiKey Part Number | 587-1741-2-ND - Tape & Reel (TR) 587-1741-1-ND - Cut Tape (CT) 587-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM221-T |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM221-T Models |
Category | Current Rating (Max) 1.8A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00160808221Y00 | Pulse Electronics | 100,000 | 553-BBUP00160808221Y00CT-ND | ₱17.00000 | Similar |
| BLM18EG221TN1D | Murata Electronics | 19,094 | 490-5979-1-ND | ₱40.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.80100 | ₱78.01 |
| 25 | ₱6.74120 | ₱168.53 |
| 50 | ₱6.05020 | ₱302.51 |
| 100 | ₱5.40120 | ₱540.12 |
| 250 | ₱4.63060 | ₱1,157.65 |
| 500 | ₱4.09824 | ₱2,049.12 |
| 1,000 | ₱3.60456 | ₱3,604.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.71950 | ₱10,878.00 |
| 8,000 | ₱2.46388 | ₱19,711.04 |

