
FBMH1608HM601-TV | |
|---|---|
DigiKey Part Number | 587-3827-2-ND - Tape & Reel (TR) 587-3827-1-ND - Cut Tape (CT) 587-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM601-TV |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM601-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱8.09900 | ₱80.99 |
| 25 | ₱7.05080 | ₱176.27 |
| 50 | ₱6.31240 | ₱315.62 |
| 100 | ₱5.63940 | ₱563.94 |
| 250 | ₱4.82832 | ₱1,207.08 |
| 500 | ₱4.27212 | ₱2,136.06 |
| 1,000 | ₱3.75641 | ₱3,756.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.83026 | ₱11,321.04 |
| 8,000 | ₱2.59043 | ₱20,723.44 |


