80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH2012HM800-T

DigiKey Part Number
587-1750-2-ND - Tape & Reel (TR)
587-1750-1-ND - Cut Tape (CT)
587-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH2012HM800-T
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH2012HM800-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.7A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
25mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,700
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.89000₱12.89
10₱8.90200₱89.02
25₱7.71040₱192.76
50₱6.90020₱345.01
100₱6.16360₱616.36
250₱5.27708₱1,319.27
500₱4.66564₱2,332.82
1,000₱4.09962₱4,099.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.08331₱12,333.24
8,000₱2.86231₱22,898.48
Manufacturers Standard Package