
FBTH1608HE601-T | |
|---|---|
DigiKey Part Number | 587-6588-2-ND - Tape & Reel (TR) 587-6588-1-ND - Cut Tape (CT) 587-6588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE601-T |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 640mA 170mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 640mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱14.47100 | ₱144.71 |
| 25 | ₱12.50560 | ₱312.64 |
| 50 | ₱11.18340 | ₱559.17 |
| 100 | ₱9.96270 | ₱996.27 |
| 250 | ₱8.48944 | ₱2,122.36 |
| 500 | ₱7.46876 | ₱3,734.38 |
| 1,000 | ₱6.52073 | ₱6,520.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.08408 | ₱20,336.32 |


