4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMK316AB7475MLHT

DigiKey Part Number
587-GMK316AB7475MLHTTR-ND - Tape & Reel (TR)
587-GMK316AB7475MLHTCT-ND - Cut Tape (CT)
587-GMK316AB7475MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK316AB7475MLHT
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK316AB7475MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,789
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.07900₱160.79
50₱11.93380₱596.69
100₱10.65950₱1,065.95
500₱8.51684₱4,258.42
1,000₱7.85584₱7,855.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.31215₱14,624.30
4,000₱6.86478₱27,459.12
6,000₱6.64072₱39,844.32
10,000₱6.39245₱63,924.50
14,000₱6.24735₱87,462.90
20,000₱6.10778₱122,155.60
Manufacturers Standard Package