2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMK316BJ225MLHT

DigiKey Part Number
587-GMK316BJ225MLHTTR-ND - Tape & Reel (TR)
587-GMK316BJ225MLHTCT-ND - Cut Tape (CT)
587-GMK316BJ225MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK316BJ225MLHT
Description
CAP CER 2.2UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
GMK316BJ225MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,112
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱11.55300₱115.53
50₱8.40840₱420.42
100₱7.46160₱746.16
500₱5.85258₱2,926.29
1,000₱5.35652₱5,356.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.94891₱9,897.82
4,000₱4.61364₱18,454.56
6,000₱4.44581₱26,674.86
10,000₱4.25991₱42,599.10
14,000₱4.15123₱58,117.22
20,000₱4.04669₱80,933.80
Manufacturers Standard Package