10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMK325BJ106KMHP

DigiKey Part Number
587-GMK325BJ106KMHPTR-ND - Tape & Reel (TR)
587-GMK325BJ106KMHPCT-ND - Cut Tape (CT)
587-GMK325BJ106KMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK325BJ106KMHP
Description
CAP CER 10UF 35V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK325BJ106KMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,507
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱29.18000₱291.80
50₱22.33120₱1,116.56
100₱20.22910₱2,022.91
500₱16.68472₱8,342.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱15.58840₱15,588.40
2,000₱14.68622₱29,372.44
3,000₱14.23483₱42,704.49
5,000₱13.73425₱68,671.25
7,000₱13.44163₱94,091.41
10,000₱13.16019₱131,601.90
Manufacturers Standard Package