



GMK325BJ225KN-T | |
|---|---|
DigiKey Part Number | 587-1372-2-ND - Tape & Reel (TR) 587-1372-1-ND - Cut Tape (CT) 587-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ225KN-T |
Description | CAP CER 2.2UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ225KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.61400 | ₱166.14 |
| 50 | ₱12.33880 | ₱616.94 |
| 100 | ₱11.02870 | ₱1,102.87 |
| 500 | ₱8.83008 | ₱4,415.04 |
| 1,000 | ₱8.15061 | ₱8,150.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.59144 | ₱15,182.88 |
| 4,000 | ₱7.13156 | ₱28,526.24 |
| 6,000 | ₱6.90125 | ₱41,407.50 |
| 10,000 | ₱6.64602 | ₱66,460.20 |
| 14,000 | ₱6.49682 | ₱90,955.48 |
| 20,000 | ₱6.35333 | ₱127,066.60 |


