


HMF212B7103KGHT | |
|---|---|
DigiKey Part Number | 587-6530-2-ND - Tape & Reel (TR) 587-6530-1-ND - Cut Tape (CT) 587-6530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF212B7103KGHT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF212B7103KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.99200 | ₱89.92 |
| 50 | ₱6.50280 | ₱325.14 |
| 100 | ₱5.73470 | ₱573.47 |
| 500 | ₱4.43648 | ₱2,218.24 |
| 1,000 | ₱4.03689 | ₱4,036.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.54402 | ₱10,632.06 |
| 6,000 | ₱3.30324 | ₱19,819.44 |
| 9,000 | ₱3.18262 | ₱28,643.58 |
| 15,000 | ₱3.04900 | ₱45,735.00 |
| 21,000 | ₱2.97092 | ₱62,389.32 |
| 30,000 | ₱2.89580 | ₱86,874.00 |

