
HMF212B7224KGHT | |
|---|---|
DigiKey Part Number | 587-HMF212B7224KGHTTR-ND - Tape & Reel (TR) 587-HMF212B7224KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMF212B7224KGHT |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF212B7224KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.63500 | ₱86.35 |
| 50 | ₱6.22900 | ₱311.45 |
| 100 | ₱5.49050 | ₱549.05 |
| 500 | ₱4.23758 | ₱2,118.79 |
| 1,000 | ₱3.85169 | ₱3,851.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.37649 | ₱10,129.47 |
| 6,000 | ₱3.14414 | ₱18,864.84 |
| 9,000 | ₱3.02785 | ₱27,250.65 |
| 15,000 | ₱2.89901 | ₱43,485.15 |
| 21,000 | ₱2.82369 | ₱59,297.49 |
| 30,000 | ₱2.75125 | ₱82,537.50 |

