HMF316B7224KLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 16
Unit Price: ₱0.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.10990
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.07446
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.13190
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,229
Unit Price: ₱0.83000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.10738
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 38,000
Unit Price: ₱0.04900
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMF316B7224KLHT

DigiKey Part Number
587-6491-2-ND - Tape & Reel (TR)
587-6491-1-ND - Cut Tape (CT)
587-6491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF316B7224KLHT
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF316B7224KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱15.54300₱155.43
50₱11.52880₱576.44
100₱10.29620₱1,029.62
500₱8.21432₱4,107.16
1,000₱7.57119₱7,571.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.04209₱14,084.18
4,000₱6.60678₱26,427.12
6,000₱6.38882₱38,332.92
10,000₱6.14735₱61,473.50
14,000₱6.00617₱84,086.38
20,000₱5.87041₱117,408.20
Manufacturers Standard Package