Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMF316B7224KLHT | |
|---|---|
DigiKey Part Number | 587-6491-2-ND - Tape & Reel (TR) 587-6491-1-ND - Cut Tape (CT) 587-6491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7224KLHT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7224KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.54300 | ₱155.43 |
| 50 | ₱11.52880 | ₱576.44 |
| 100 | ₱10.29620 | ₱1,029.62 |
| 500 | ₱8.21432 | ₱4,107.16 |
| 1,000 | ₱7.57119 | ₱7,571.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.04209 | ₱14,084.18 |
| 4,000 | ₱6.60678 | ₱26,427.12 |
| 6,000 | ₱6.38882 | ₱38,332.92 |
| 10,000 | ₱6.14735 | ₱61,473.50 |
| 14,000 | ₱6.00617 | ₱84,086.38 |
| 20,000 | ₱5.87041 | ₱117,408.20 |







