0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMF316B7474KLHT

DigiKey Part Number
587-6489-2-ND - Tape & Reel (TR)
587-6489-1-ND - Cut Tape (CT)
587-6489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF316B7474KLHT
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF316B7474KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱15.72100₱157.21
50₱11.68380₱584.19
100₱10.43320₱1,043.32
500₱8.32628₱4,163.14
1,000₱7.67659₱7,676.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.14213₱14,284.26
4,000₱6.70235₱26,809.40
6,000₱6.48222₱38,893.32
10,000₱6.23822₱62,382.20
14,000₱6.09558₱85,338.12
20,000₱5.95839₱119,167.80
Manufacturers Standard Package