


HMJ316BC7225MLHTE | |
|---|---|
DigiKey Part Number | 587-4977-2-ND - Tape & Reel (TR) 587-4977-1-ND - Cut Tape (CT) 587-4977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ316BC7225MLHTE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ316BC7225MLHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱39.48200 | ₱394.82 |
| 50 | ₱30.82300 | ₱1,541.15 |
| 100 | ₱28.14930 | ₱2,814.93 |
| 500 | ₱23.62586 | ₱11,812.93 |
| 1,000 | ₱22.22823 | ₱22,228.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.07773 | ₱42,155.46 |
| 4,000 | ₱20.13058 | ₱80,522.32 |
| 6,000 | ₱19.65597 | ₱117,935.82 |
| 10,000 | ₱19.13014 | ₱191,301.40 |
| 14,000 | ₱18.82252 | ₱263,515.28 |
| 20,000 | ₱18.52666 | ₱370,533.20 |
| 24,000 | ₱18.38651 | ₱441,276.24 |

