2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMJ316BC7225MLHTE

DigiKey Part Number
587-4977-2-ND - Tape & Reel (TR)
587-4977-1-ND - Cut Tape (CT)
587-4977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMJ316BC7225MLHTE
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMJ316BC7225MLHTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,462
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.34000₱61.34
10₱39.48200₱394.82
50₱30.82300₱1,541.15
100₱28.14930₱2,814.93
500₱23.62586₱11,812.93
1,000₱22.22823₱22,228.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.07773₱42,155.46
4,000₱20.13058₱80,522.32
6,000₱19.65597₱117,935.82
10,000₱19.13014₱191,301.40
14,000₱18.82252₱263,515.28
20,000₱18.52666₱370,533.20
24,000₱18.38651₱441,276.24
Manufacturers Standard Package