2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMJ325AB7225KMHP

DigiKey Part Number
587-4978-2-ND - Tape & Reel (TR)
587-4978-1-ND - Cut Tape (CT)
587-4978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMJ325AB7225KMHP
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMJ325AB7225KMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,172
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.29000₱67.29
10₱43.53100₱435.31
50₱34.05060₱1,702.53
100₱31.12080₱3,112.08
500₱26.18532₱13,092.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.65787₱24,657.87
2,000₱23.40107₱46,802.14
3,000₱22.77172₱68,315.16
5,000₱22.07411₱110,370.55
7,000₱21.66608₱151,662.56
10,000₱21.27364₱212,736.40
Manufacturers Standard Package