


HMK105B7221KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7221KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7221KVHFECT-ND - Cut Tape (CT) 587-HMK105B7221KVHFEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7221KVHFE |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7221KVHFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.95500 | ₱59.55 |
| 50 | ₱4.20420 | ₱210.21 |
| 100 | ₱3.66830 | ₱366.83 |
| 500 | ₱2.77264 | ₱1,386.32 |
| 1,000 | ₱2.49753 | ₱2,497.53 |
| 2,500 | ₱2.20764 | ₱5,519.10 |
| 5,000 | ₱2.03304 | ₱10,165.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.88946 | ₱18,894.60 |
| 20,000 | ₱1.77134 | ₱35,426.80 |
| 30,000 | ₱1.71220 | ₱51,366.00 |
| 50,000 | ₱1.64666 | ₱82,333.00 |
| 70,000 | ₱1.60837 | ₱112,585.90 |
| 100,000 | ₱1.57152 | ₱157,152.00 |

