2200 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105B7222MV-F

DigiKey Part Number
587-4986-2-ND - Tape & Reel (TR)
587-4986-1-ND - Cut Tape (CT)
587-4986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105B7222MV-F
Description
CAP CER 2200PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105B7222MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,104
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.26500₱72.65
50₱5.15700₱257.85
100₱4.52580₱452.58
500₱3.46104₱1,730.52
1,000₱3.13233₱3,132.33
2,500₱2.78646₱6,966.15
5,000₱2.57804₱12,890.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.40659₱24,065.90
20,000₱2.26555₱45,311.00
30,000₱2.19491₱65,847.30
50,000₱2.11663₱105,831.50
70,000₱2.07089₱144,962.30
100,000₱2.02687₱202,687.00
Manufacturers Standard Package