


HMK105CG330JV-F | |
|---|---|
DigiKey Part Number | 587-5007-2-ND - Tape & Reel (TR) 587-5007-1-ND - Cut Tape (CT) 587-5007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG330JV-F |
Description | CAP CER 33PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG330JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.57500 | ₱85.75 |
| 50 | ₱6.15740 | ₱307.87 |
| 100 | ₱5.42500 | ₱542.50 |
| 500 | ₱4.18756 | ₱2,093.78 |
| 1,000 | ₱3.80525 | ₱3,805.25 |
| 2,500 | ₱3.40269 | ₱8,506.73 |
| 5,000 | ₱3.16056 | ₱15,802.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.96118 | ₱29,611.80 |
| 20,000 | ₱2.79718 | ₱55,943.60 |
| 30,000 | ₱2.71504 | ₱81,451.20 |
| 50,000 | ₱2.62400 | ₱131,200.00 |
| 70,000 | ₱2.57077 | ₱179,953.90 |
| 100,000 | ₱2.51957 | ₱251,957.00 |

