


HMK105CG470JV-F | |
|---|---|
DigiKey Part Number | 587-5008-2-ND - Tape & Reel (TR) 587-5008-1-ND - Cut Tape (CT) 587-5008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG470JV-F |
Description | CAP CER 47PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG470JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.26500 | ₱72.65 |
| 50 | ₱5.15700 | ₱257.85 |
| 100 | ₱4.52580 | ₱452.58 |
| 500 | ₱3.46104 | ₱1,730.52 |
| 1,000 | ₱3.13233 | ₱3,132.33 |
| 2,500 | ₱2.78646 | ₱6,966.15 |
| 5,000 | ₱2.57804 | ₱12,890.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.40659 | ₱24,065.90 |
| 20,000 | ₱2.26555 | ₱45,311.00 |
| 30,000 | ₱2.19491 | ₱65,847.30 |
| 50,000 | ₱2.11663 | ₱105,831.50 |
| 70,000 | ₱2.07089 | ₱144,962.30 |
| 100,000 | ₱2.02687 | ₱202,687.00 |

