0.033 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK107B7333MA-T

DigiKey Part Number
587-HMK107B7333MA-TTR-ND - Tape & Reel (TR)
587-HMK107B7333MA-TCT-ND - Cut Tape (CT)
587-HMK107B7333MA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107B7333MA-T
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,618
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.88300₱48.83
50₱3.43000₱171.50
100₱2.98940₱298.94
500₱2.23432₱1,117.16
1,000₱2.00267₱2,002.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.65638₱6,625.52
8,000₱1.52798₱12,223.84
12,000₱1.46369₱17,564.28
20,000₱1.39252₱27,850.40
28,000₱1.35093₱37,826.04
40,000₱1.31093₱52,437.20
Manufacturers Standard Package