
HMK107B7473MA-T | |
|---|---|
DigiKey Part Number | 587-HMK107B7473MA-TTR-ND - Tape & Reel (TR) 587-HMK107B7473MA-TCT-ND - Cut Tape (CT) 587-HMK107B7473MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7473MA-T |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 50 | ₱3.21580 | ₱160.79 |
| 100 | ₱2.78690 | ₱278.69 |
| 500 | ₱2.07710 | ₱1,038.55 |
| 1,000 | ₱1.85915 | ₱1,859.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.53267 | ₱6,130.68 |
| 8,000 | ₱1.41163 | ₱11,293.04 |
| 12,000 | ₱1.35104 | ₱16,212.48 |
| 20,000 | ₱1.28399 | ₱25,679.80 |
| 28,000 | ₱1.24479 | ₱34,854.12 |
| 40,000 | ₱1.20709 | ₱48,283.60 |

