
HMK107BJ473MA-T | |
|---|---|
DigiKey Part Number | 587-HMK107BJ473MA-TTR-ND - Tape & Reel (TR) 587-HMK107BJ473MA-TCT-ND - Cut Tape (CT) 587-HMK107BJ473MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107BJ473MA-T |
Description | CAP CER 0.047UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.99000 | ₱39.90 |
| 50 | ₱2.78700 | ₱139.35 |
| 100 | ₱2.41180 | ₱241.18 |
| 500 | ₱1.78530 | ₱892.65 |
| 1,000 | ₱1.59237 | ₱1,592.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.30385 | ₱5,215.40 |
| 8,000 | ₱1.19688 | ₱9,575.04 |
| 12,000 | ₱1.14341 | ₱13,720.92 |
| 20,000 | ₱1.08414 | ₱21,682.80 |
| 28,000 | ₱1.04953 | ₱29,386.84 |
| 40,000 | ₱1.01624 | ₱40,649.60 |

