Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMK212B7332KDHT | |
|---|---|
DigiKey Part Number | 587-HMK212B7332KDHTTR-ND - Tape & Reel (TR) 587-HMK212B7332KDHTCT-ND - Cut Tape (CT) 587-HMK212B7332KDHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7332KDHT |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7332KDHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.45600 | ₱84.56 |
| 50 | ₱6.07420 | ₱303.71 |
| 100 | ₱5.34760 | ₱534.76 |
| 500 | ₱4.12444 | ₱2,062.22 |
| 1,000 | ₱3.74689 | ₱3,746.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.18191 | ₱12,727.64 |
| 8,000 | ₱2.97222 | ₱23,777.76 |
| 12,000 | ₱2.86723 | ₱34,406.76 |
| 20,000 | ₱2.75088 | ₱55,017.60 |
| 28,000 | ₱2.68288 | ₱75,120.64 |
| 40,000 | ₱2.61748 | ₱104,699.20 |


-1,45mm.jpg)


