-1,45mm.jpg)
-1,45mm.jpg)

HMK432B7155KM-T | |
|---|---|
DigiKey Part Number | 587-HMK432B7155KM-TTR-ND - Tape & Reel (TR) 587-HMK432B7155KM-TCT-ND - Cut Tape (CT) 587-HMK432B7155KM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432B7155KM-T |
Description | CAP CER 1.5UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432B7155KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱55.73900 | ₱557.39 |
| 50 | ₱44.17420 | ₱2,208.71 |
| 100 | ₱40.59520 | ₱4,059.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱34.55806 | ₱17,279.03 |
| 1,000 | ₱32.68997 | ₱32,689.97 |
| 1,500 | ₱31.75444 | ₱47,631.66 |
| 2,500 | ₱30.71756 | ₱76,793.90 |
| 3,500 | ₱30.11120 | ₱105,389.20 |
| 5,000 | ₱29.52811 | ₱147,640.55 |

