2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

HMK432B7225MMHT

DigiKey Part Number
587-5045-2-ND - Tape & Reel (TR)
587-5045-1-ND - Cut Tape (CT)
587-5045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK432B7225MMHT
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK432B7225MMHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,475
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱83.97000₱83.97
10₱55.02400₱550.24
50₱43.56680₱2,178.34
100₱40.03550₱4,003.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱34.06022₱17,030.11
1,000₱32.21179₱32,211.79
1,500₱31.28598₱46,928.97
2,500₱30.25998₱75,649.95
3,500₱29.65998₱103,809.93
5,000₱29.08303₱145,415.15
Manufacturers Standard Package