
AH168M245001-T | |
|---|---|
DigiKey Part Number | 587-AH168M245001-TTR-ND - Tape & Reel (TR) 587-AH168M245001-TCT-ND - Cut Tape (CT) 587-AH168M245001-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH168M245001-T |
Description | RF ANT BLUETOOTH/WLAN/ZIGBEE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.61000 | ₱184.61 |
| 10 | ₱138.15600 | ₱1,381.56 |
| 25 | ₱126.60320 | ₱3,165.08 |
| 100 | ₱113.88940 | ₱11,388.94 |
| 250 | ₱109.33380 | ₱27,333.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱96.07368 | ₱480,368.40 |








