2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107B7225MAHTR

DigiKey Part Number
587-JMK107B7225MAHTR-ND - Tape & Reel (TR)
587-JMK107B7225MAHTRCT-ND - Cut Tape (CT)
587-JMK107B7225MAHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107B7225MAHTR
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107B7225MAHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,098
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.56300₱75.63
50₱5.39520₱269.76
100₱4.73420₱473.42
500₱3.62898₱1,814.49
1,000₱3.28776₱3,287.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.77712₱11,108.48
8,000₱2.58760₱20,700.80
12,000₱2.49271₱29,912.52
20,000₱2.38760₱47,752.00
28,000₱2.32615₱65,132.20
40,000₱2.26705₱90,682.00
Manufacturers Standard Package