
JMK107BC6106MA-T | |
|---|---|
DigiKey Part Number | 587-3385-2-ND - Tape & Reel (TR) 587-3385-1-ND - Cut Tape (CT) 587-3385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BC6106MA-T |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BC6106MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.24000 | ₱52.40 |
| 50 | ₱3.69220 | ₱184.61 |
| 100 | ₱3.21570 | ₱321.57 |
| 500 | ₱2.41178 | ₱1,205.89 |
| 1,000 | ₱2.16583 | ₱2,165.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.79767 | ₱7,190.68 |
| 8,000 | ₱1.66100 | ₱13,288.00 |
| 12,000 | ₱1.59257 | ₱19,110.84 |
| 20,000 | ₱1.51683 | ₱30,336.60 |
| 28,000 | ₱1.47257 | ₱41,231.96 |
| 40,000 | ₱1.42999 | ₱57,199.60 |

