4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107BJ475MAHT

DigiKey Part Number
587-4903-2-ND - Tape & Reel (TR)
587-4903-1-ND - Cut Tape (CT)
587-4903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BJ475MAHT
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
JMK107BJ475MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,809
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.36000₱53.60
50₱3.77540₱188.77
100₱3.28720₱328.72
500₱2.47252₱1,236.26
1,000₱2.22062₱2,220.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.84501₱7,380.04
8,000₱1.70574₱13,645.92
12,000₱1.63599₱19,631.88
20,000₱1.55869₱31,173.80
28,000₱1.51355₱42,379.40
40,000₱1.47013₱58,805.20
Manufacturers Standard Package