10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212B7106KG-T

DigiKey Part Number
587-2396-2-ND - Tape & Reel (TR)
587-2396-1-ND - Cut Tape (CT)
587-2396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212B7106KG-T
Description
CAP CER 10UF 6.3V X7R 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212B7106KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123,788
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.17100₱91.71
50₱6.62200₱331.10
100₱5.84190₱584.19
500₱4.52342₱2,261.71
1,000₱4.11729₱4,117.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.61707₱10,851.21
6,000₱3.37252₱20,235.12
9,000₱3.25011₱29,250.99
15,000₱3.11443₱46,716.45
21,000₱3.03515₱63,738.15
30,000₱2.95888₱88,766.40
Manufacturers Standard Package