


JMK316BJ106KL-T | |
|---|---|
DigiKey Part Number | 587-5873-2-ND - Tape & Reel (TR) 587-5873-1-ND - Cut Tape (CT) 587-5873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ106KL-T |
Description | CAP CER 10UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316BJ106KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.60000 | ₱106.00 |
| 50 | ₱7.69380 | ₱384.69 |
| 100 | ₱6.80660 | ₱680.66 |
| 500 | ₱5.31544 | ₱2,657.72 |
| 1,000 | ₱4.85511 | ₱4,855.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.47697 | ₱8,953.94 |
| 4,000 | ₱4.16582 | ₱16,663.28 |
| 6,000 | ₱4.01010 | ₱24,060.60 |
| 10,000 | ₱3.83758 | ₱38,375.80 |
| 14,000 | ₱3.73676 | ₱52,314.64 |
| 20,000 | ₱3.63982 | ₱72,796.40 |

