


JMK325ABJ107MMHP | |
|---|---|
DigiKey Part Number | 587-4315-2-ND - Tape & Reel (TR) 587-4315-1-ND - Cut Tape (CT) 587-4315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ107MMHP |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ107MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱34.59900 | ₱345.99 |
| 50 | ₱26.74980 | ₱1,337.49 |
| 100 | ₱24.32020 | ₱2,432.02 |
| 500 | ₱20.23510 | ₱10,117.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.97084 | ₱18,970.84 |
| 2,000 | ₱17.93051 | ₱35,861.02 |
| 3,000 | ₱17.40964 | ₱52,228.92 |
| 5,000 | ₱16.83228 | ₱84,161.40 |
| 7,000 | ₱16.49475 | ₱115,463.25 |
| 10,000 | ₱16.17003 | ₱161,700.30 |

