47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325B7476MM-TR

DigiKey Part Number
587-2781-2-ND - Tape & Reel (TR)
587-2781-1-ND - Cut Tape (CT)
587-2781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325B7476MM-TR
Description
CAP CER 47UF 6.3V X7R 1210
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325B7476MM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.31000₱64.31
10₱41.26800₱412.68
50₱32.16900₱1,608.45
100₱29.37600₱2,937.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱24.65012₱12,325.06
1,000₱23.18877₱23,188.77
1,500₱22.45710₱33,685.65
2,500₱21.64642₱54,116.05
3,500₱21.17241₱74,103.43
5,000₱20.71649₱103,582.45
Manufacturers Standard Package