


JMK325BJ476KMHP | |
|---|---|
DigiKey Part Number | 587-5456-2-ND - Tape & Reel (TR) 587-5456-1-ND - Cut Tape (CT) 587-5456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ476KMHP |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ476KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱34.77700 | ₱347.77 |
| 50 | ₱26.88080 | ₱1,344.04 |
| 100 | ₱24.45120 | ₱2,445.12 |
| 500 | ₱20.34586 | ₱10,172.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.07625 | ₱19,076.25 |
| 2,000 | ₱18.03204 | ₱36,064.08 |
| 3,000 | ₱17.50909 | ₱52,527.27 |
| 5,000 | ₱16.92935 | ₱84,646.75 |
| 7,000 | ₱16.59037 | ₱116,132.59 |
| 10,000 | ₱16.26436 | ₱162,643.60 |

