47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325BJ476MMHP

DigiKey Part Number
587-5457-2-ND - Tape & Reel (TR)
587-5457-1-ND - Cut Tape (CT)
587-5457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325BJ476MMHP
Description
CAP CER 47UF 6.3V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325BJ476MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱33.52700₱335.27
50₱25.86860₱1,293.43
100₱23.51030₱2,351.03
500₱19.52882₱9,764.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱18.29733₱18,297.33
2,000₱17.28379₱34,567.58
3,000₱16.77643₱50,329.29
5,000₱16.21404₱81,070.20
7,000₱15.88513₱111,195.91
10,000₱15.56881₱155,688.10
Manufacturers Standard Package