
JMR105CD7105KV-F | |
|---|---|
DigiKey Part Number | 587-JMR105CD7105KV-FTR-ND - Tape & Reel (TR) 587-JMR105CD7105KV-FCT-ND - Cut Tape (CT) 587-JMR105CD7105KV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMR105CD7105KV-F |
Description | CAP CER 1UF 6.3V X7T 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMR105CD7105KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.31140 | ₱215.57 |
| 100 | ₱3.76950 | ₱376.95 |
| 500 | ₱2.85364 | ₱1,426.82 |
| 1,000 | ₱2.57196 | ₱2,571.96 |
| 2,500 | ₱2.27529 | ₱5,688.23 |
| 5,000 | ₱2.09676 | ₱10,483.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.94979 | ₱19,497.90 |
| 20,000 | ₱1.82893 | ₱36,578.60 |
| 30,000 | ₱1.76840 | ₱53,052.00 |
| 50,000 | ₱1.70132 | ₱85,066.00 |
| 70,000 | ₱1.66213 | ₱116,349.10 |
| 100,000 | ₱1.62442 | ₱162,442.00 |

