
LAXHG6060YEL221MMR | |
|---|---|
DigiKey Part Number | 587-LAXHG6060YEL221MMRTR-ND - Tape & Reel (TR) 587-LAXHG6060YEL221MMRCT-ND - Cut Tape (CT) 587-LAXHG6060YEL221MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAXHG6060YEL221MMR |
Description | FIXED IND 220UH 570MA 1.32 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Wirewound Inductor 570 mA 1.32Ohm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
DC Resistance (DCR) | 1.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱32.27600 | ₱322.76 |
| 25 | ₱29.87040 | ₱746.76 |
| 50 | ₱28.16720 | ₱1,408.36 |
| 100 | ₱26.55930 | ₱2,655.93 |
| 250 | ₱24.57032 | ₱6,142.58 |
| 500 | ₱23.16734 | ₱11,583.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱20.10091 | ₱30,151.36 |
| 3,000 | ₱18.95536 | ₱56,866.08 |
| 4,500 | ₱18.31639 | ₱82,423.75 |
| 7,500 | ₱17.54272 | ₱131,570.40 |
| 10,500 | ₱17.05160 | ₱179,041.80 |
| 15,000 | ₱16.65911 | ₱249,886.65 |

