10 µH Semi-Shielded Drum Core, Wirewound Inductor 60 mA 700mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1608T100M

DigiKey Part Number
587-2243-2-ND - Tape & Reel (TR)
587-2243-1-ND - Cut Tape (CT)
587-2243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB1608T100M
Description
FIXED IND 10UH 60MA 700 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 60 mA 700mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB1608T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,327
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱8.33700₱83.37
100₱6.84230₱684.23
1,000₱5.62628₱5,626.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.94667₱19,786.68
8,000₱4.66433₱37,314.64
12,000₱4.50684₱54,082.08
20,000₱4.31615₱86,323.00
28,000₱4.19509₱117,462.52
40,000₱4.07054₱162,821.60
Manufacturers Standard Package