-1,45mm.jpg)
LB2012T680K | |
|---|---|
DigiKey Part Number | 587-2450-2-ND - Tape & Reel (TR) 587-2450-1-ND - Cut Tape (CT) 587-2450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T680K |
Description | FIXED IND 68UH 50MA 6 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 50 mA 6Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T680K Models |
Category | DC Resistance (DCR) 6Ohm |
Mfr | Frequency - Self Resonant 10MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.65700 | ₱56.57 |
| 100 | ₱4.64490 | ₱464.49 |
| 1,000 | ₱3.82132 | ₱3,821.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.48070 | ₱10,442.10 |
| 6,000 | ₱3.28180 | ₱19,690.80 |
| 9,000 | ₱3.17084 | ₱28,537.56 |
| 15,000 | ₱3.03649 | ₱45,547.35 |
| 21,000 | ₱2.95118 | ₱61,974.78 |
| 30,000 | ₱2.86342 | ₱85,902.60 |

