
LCMGA321616T501NG | |
|---|---|
DigiKey Part Number | 587-LCMGA321616T501NGTR-ND - Tape & Reel (TR) 587-LCMGA321616T501NGCT-ND - Cut Tape (CT) 587-LCMGA321616T501NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA321616T501NG |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA321616T501NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱19.17500 | ₱191.75 |
| 25 | ₱16.57880 | ₱414.47 |
| 50 | ₱14.79220 | ₱739.61 |
| 100 | ₱13.14860 | ₱1,314.86 |
| 250 | ₱11.16680 | ₱2,791.70 |
| 500 | ₱9.79478 | ₱4,897.39 |
| 1,000 | ₱8.65559 | ₱8,655.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.32733 | ₱14,654.66 |
| 4,000 | ₱7.07156 | ₱28,286.24 |

