
LCXND3030QKT330MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT330MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT330MNG |
Description | FIXED IND 33UH 440MA 780 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 440 mA 780mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT330MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 780mOhm |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 400mA | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.99787 | ₱15,995.74 |

