
LCXND3030QKT4R7MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT4R7MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT4R7MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT4R7MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT4R7MNG |
Description | FIXED IND 4.7UH 1.04A 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.04 A 120mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT4R7MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 120mOhm |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.02A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.16100 | ₱131.61 |
| 25 | ₱12.19600 | ₱304.90 |
| 50 | ₱11.49320 | ₱574.66 |
| 100 | ₱10.83210 | ₱1,083.21 |
| 250 | ₱10.01868 | ₱2,504.67 |
| 500 | ₱9.44702 | ₱4,723.51 |
| 1,000 | ₱8.90630 | ₱8,906.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.39774 | ₱16,795.48 |
| 4,000 | ₱7.91836 | ₱31,673.44 |
| 6,000 | ₱7.65098 | ₱45,905.88 |
| 10,000 | ₱7.32721 | ₱73,272.10 |
| 14,000 | ₱7.12163 | ₱99,702.82 |
| 20,000 | ₱6.91018 | ₱138,203.60 |

