
LCXND4040TKL100MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL100MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL100MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL100MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL100MDG |
Description | FIXED IND 10UH 1.2A 150 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.2 A 150mOhm 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.3A | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.47100 | ₱144.71 |
| 25 | ₱13.41080 | ₱335.27 |
| 50 | ₱12.64840 | ₱632.42 |
| 100 | ₱11.92190 | ₱1,192.19 |
| 250 | ₱11.02868 | ₱2,757.17 |
| 500 | ₱10.39862 | ₱5,199.31 |
| 1,000 | ₱9.80431 | ₱9,804.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱8.81578 | ₱30,855.23 |
| 7,000 | ₱8.31309 | ₱58,191.63 |
| 10,500 | ₱8.03273 | ₱84,343.67 |
| 17,500 | ₱7.69328 | ₱134,632.40 |
| 24,500 | ₱7.47783 | ₱183,206.83 |
| 35,000 | ₱7.25613 | ₱253,964.55 |

