22 µH Wirewound Inductor 720 mA 290mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040TKL220MDG

DigiKey Part Number
587-LCXND4040TKL220MDGTR-ND - Tape & Reel (TR)
587-LCXND4040TKL220MDGCT-ND - Cut Tape (CT)
587-LCXND4040TKL220MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040TKL220MDG
Description
FIXED IND 22UH 720MA 290 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Wirewound Inductor 720 mA 290mOhm 1616 (4040 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
DC Resistance (DCR)
290mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,805
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱14.05400₱140.54
25₱12.98200₱324.55
50₱12.25540₱612.77
100₱11.54670₱1,154.67
250₱10.68328₱2,670.82
500₱10.07228₱5,036.14
1,000₱9.49644₱9,496.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱8.53896₱29,886.36
7,000₱8.05210₱56,364.70
10,500₱7.78046₱81,694.83
17,500₱7.45164₱130,403.70
24,500₱7.24291₱177,451.30
35,000₱7.02818₱245,986.30
Manufacturers Standard Package