MCAST21GSB7105MTNB25 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5,824
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,137
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,871
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.31658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.11268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.39554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.16121
Datasheet
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GSB7105MTNB25

DigiKey Part Number
587-MCAST21GSB7105MTNB25TR-ND - Tape & Reel (TR)
587-MCAST21GSB7105MTNB25CT-ND - Cut Tape (CT)
587-MCAST21GSB7105MTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST21GSB7105MTNB25
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GSB7105MTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.37200₱63.72
50₱5.00220₱250.11
100₱3.95410₱395.41
500₱3.07516₱1,537.58
1,000₱2.78277₱2,782.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.55152₱7,654.56
6,000₱2.40572₱14,434.32
9,000₱2.24722₱20,224.98
15,000₱2.17465₱32,619.75
21,000₱2.10382₱44,180.22
Manufacturers Standard Package