33 µH Wirewound Inductor 1.1 A 220mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060WHL330MMG

DigiKey Part Number
587-LCXND6060WHL330MMGTR-ND - Tape & Reel (TR)
587-LCXND6060WHL330MMGCT-ND - Cut Tape (CT)
587-LCXND6060WHL330MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060WHL330MMG
Description
FIXED IND 33UH 1.1A 220 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Wirewound Inductor 1.1 A 220mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
DC Resistance (DCR)
220mOhm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.34949₱20,698.98
4,000₱9.75891₱39,035.64
6,000₱9.42964₱56,577.84
10,000₱9.03082₱90,308.20
14,000₱8.77763₱122,886.82
20,000₱8.51714₱170,342.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱15.60200₱156.02
100₱12.83300₱1,283.30
1,000₱10.55405₱10,554.05
Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱16.25700₱162.57
100₱13.34520₱1,334.52
1,000₱10.97626₱10,976.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.