2.2 µH Semi-Shielded Wirewound Inductor 1.3 A 83mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE3030KKT2R2MN

DigiKey Part Number
587-LCXNE3030KKT2R2MNTR-ND - Tape & Reel (TR)
587-LCXNE3030KKT2R2MNCT-ND - Cut Tape (CT)
587-LCXNE3030KKT2R2MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE3030KKT2R2MN
Description
FIXED IND 2.2UH 1.3A 83 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 1.3 A 83mOhm 1212 (3030 Metric)
EDA/CAD Models
LCXNE3030KKT2R2MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
83mOhm
Series
Frequency - Self Resonant
86MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
1.3A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN3010BTA-2R2MBourns Inc.2,610118-SRN3010BTA-2R2MCT-ND₱19.65000Similar
In-Stock: 1,723
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱12.38600₱123.86
25₱11.43360₱285.84
50₱10.79040₱539.52
100₱10.17110₱1,017.11
250₱9.40652₱2,351.63
500₱8.86818₱4,434.09
1,000₱8.36142₱8,361.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.88353₱15,767.06
4,000₱7.43348₱29,733.92
6,000₱7.18243₱43,094.58
10,000₱6.87838₱68,783.80
14,000₱6.68538₱93,595.32
20,000₱6.48684₱129,736.80
Manufacturers Standard Package